
EFM8UB20F64G-B-QFN32 | |
|---|---|
DigiKey Part Number | EFM8UB20F64G-B-QFN32-ND |
Manufacturer | |
Manufacturer Product Number | EFM8UB20F64G-B-QFN32 |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.65V ~ 3.6V |
Part Status Active | Data Converters A/D 20x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, SMBus, SPI, UART/USART, USB | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 62,19600 Kč | 621,96 Kč |
| 73 | 52,18726 Kč | 3 809,67 Kč |
| 146 | 49,38842 Kč | 7 210,71 Kč |
| 292 | 46,96144 Kč | 13 712,74 Kč |
| 511 | 45,25994 Kč | 23 127,83 Kč |
| 1 022 | 43,44840 Kč | 44 404,26 Kč |
| 2 555 | 41,50133 Kč | 106 035,90 Kč |
| 5 037 | 40,34201 Kč | 203 202,70 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

