32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F507-IQ

DigiKey Part Number
336-1524-ND
Manufacturer
Manufacturer Product Number
C8051F507-IQ
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8051 C8051F50x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
C8051F507-IQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
A/D 25x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1205,66000 Kč205,66 Kč
10170,37900 Kč1 703,79 Kč
25158,73400 Kč3 968,35 Kč
100144,40510 Kč14 440,51 Kč
250137,04224 Kč34 260,56 Kč
500132,47102 Kč66 235,51 Kč
1 000128,65760 Kč128 657,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,66000 Kč
Unit Price with VAT:248,84860 Kč