
C8051F500DK | |
|---|---|
DigiKey Part Number | 336-1527-ND |
Manufacturer | |
Manufacturer Product Number | C8051F500DK |
Description | C8051F50X EVAL BRD |
Customer Reference | |
Detailed Description | C8051F50x - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part C8051F50x |
Packaging Box | Mounting Type Fixed |
Part Status Last Time Buy | Contents Board(s), Cable(s), Power Supply |
Type MCU 8-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLSTK2022A | Silicon Labs | 0 | 336-3444-ND | 93,05000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 795,81000 Kč | 3 795,81 Kč |
| Unit Price without VAT: | 3 795,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 592,93010 Kč |






