
C8051F502-IM | |
|---|---|
DigiKey Part Number | 336-1515-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F502-IM |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F50x Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F502-IM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.25V |
Part Status Active | Data Converters A/D 25x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 186,44100 Kč | 1 864,41 Kč |
| 73 | 161,34233 Kč | 11 777,99 Kč |
| 146 | 154,68336 Kč | 22 583,77 Kč |
| 292 | 149,02541 Kč | 43 515,42 Kč |
| 511 | 145,12125 Kč | 74 156,96 Kč |
| 1 022 | 141,02068 Kč | 144 123,13 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |



