MFR Recommended
Similar

C8051F125-GQR | |
|---|---|
cms-digikey-product-number | 336-C8051F125-GQRTR-ND - Tape & Reel (TR) 336-C8051F125-GQRCT-ND - Cut Tape (CT) 336-C8051F125-GQRDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | C8051F125-GQR |
cms-description | IC MCU 8BIT 128KB FLASH 64TQFP |
cms-customer-reference | |
cms-detailed-description | 8051 C8051F12x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x8b, 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 894,30000 Kč | 894,30 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 599,47862 Kč | 299 739,31 Kč |
| Unit Price without VAT: | 894,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,10300 Kč |






