
C8051F121-GQ | |
|---|---|
DigiKey Part Number | 336-1225-ND |
Manufacturer | |
Manufacturer Product Number | C8051F121-GQ |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F12x Microcontroller IC 8-Bit 100MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 8x8b, 8x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F64G-D-QFN32 | Silicon Labs | 1 449 | 336-EFM8BB31F64G-D-QFN32-ND | 42,70000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,84000 Kč | 1 010,84 Kč |
| 10 | 835,67800 Kč | 8 356,78 Kč |
| 25 | 785,41760 Kč | 19 635,44 Kč |
| 160 | 712,69575 Kč | 114 031,32 Kč |
| Unit Price without VAT: | 1 010,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,11640 Kč |












