MFR Recommended

C8051F121-GQR | |
|---|---|
DigiKey Part Number | 336-4381-2-ND - Tape & Reel (TR) 336-4381-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C8051F121-GQR |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F12x Microcontroller IC 8-Bit 100MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 100MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x8b, 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,84000 Kč | 1 010,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 683,24342 Kč | 341 621,71 Kč |
| Unit Price without VAT: | 1 010,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,11640 Kč |





