
C8051F020DK | |
|---|---|
DigiKey Part Number | 336-1200-ND |
Manufacturer | |
Manufacturer Product Number | C8051F020DK |
Description | C8051F02X EVAL BRD |
Customer Reference | |
Detailed Description | C8051F02x - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part C8051F02x |
Packaging Bulk | Mounting Type Fixed |
Part Status Not For New Designs | Contents Board(s), Cable(s), Power Supply |
Type MCU 8-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 822,34000 Kč | 2 822,34 Kč |
| Unit Price without VAT: | 2 822,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 415,03140 Kč |



