
C8051F020-GQ | |
|---|---|
DigiKey Part Number | 336-1199-ND |
Manufacturer | |
Manufacturer Product Number | C8051F020-GQ |
Description | IC MCU 8BIT 64KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F02x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x8b, 8x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 100-TQFP (14x14) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,05000 Kč | 872,05 Kč |
| 10 | 718,82500 Kč | 7 188,25 Kč |
| 90 | 626,63400 Kč | 56 397,06 Kč |
| 180 | 606,71506 Kč | 109 208,71 Kč |
| 270 | 596,71104 Kč | 161 111,98 Kč |
| Unit Price without VAT: | 872,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 055,18050 Kč |



