
C8051F007-GQ | |
|---|---|
DigiKey Part Number | 336-1190-ND |
Manufacturer | |
Manufacturer Product Number | C8051F007-GQ |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F00x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F007-GQ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 4x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32PG23B200F64IM40-C | Silicon Labs | 2 408 | 336-EFM32PG23B200F64IM40-C-ND | 53,12000 Kč | MFR Recommended |
| XMC1100T016F0032ABXUMA1 | Infineon Technologies | 0 | 448-XMC1100T016F0032ABXUMA1CT-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,02000 Kč | 598,02 Kč |
| 10 | 498,72300 Kč | 4 987,23 Kč |
| 25 | 468,65000 Kč | 11 716,25 Kč |
| 100 | 433,27690 Kč | 43 327,69 Kč |
| 250 | 415,76628 Kč | 103 941,57 Kč |
| 500 | 405,11442 Kč | 202 557,21 Kč |
| Unit Price without VAT: | 598,02000 Kč |
|---|---|
| Unit Price with VAT: | 723,60420 Kč |



