
EFM32PG23B200F64IM40-C | |
|---|---|
DigiKey Part Number | 336-EFM32PG23B200F64IM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG23B200F64IM40-C |
Description | IC MCU 32BIT 64KB FLASH 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.8V |
Part Status Active | Data Converters A/D 16x12/16/20b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M33 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 40-QFN (5x5) |
Connectivity I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 44,47400 Kč | 444,74 Kč |
| 25 | 41,23160 Kč | 1 030,79 Kč |
| 100 | 36,92920 Kč | 3 692,92 Kč |
| 250 | 34,56356 Kč | 8 640,89 Kč |
| 500 | 33,03826 Kč | 16 519,13 Kč |
| 2 450 | 30,33662 Kč | 74 324,72 Kč |
| 4 900 | 29,45964 Kč | 144 352,24 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

