MFR Recommended
Similar

C8051F006-GQR | |
|---|---|
DigiKey Part Number | C8051F006-GQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051F006-GQR |
Description | IC MCU 8BIT 32KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F00x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F006-GQR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32PG23B310F64IM48-CR | Silicon Labs | 0 | 336-EFM32PG23B310F64IM48-CRTR-ND | 39,51614 Kč | MFR Recommended |
| C8051F921-G-GMR | Silicon Labs | 1 285 | 336-4145-1-ND | 79,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 475,15744 Kč | 237 578,72 Kč |
| Unit Price without VAT: | 475,15744 Kč |
|---|---|
| Unit Price with VAT: | 574,94050 Kč |





