
C8051F921-G-GMR | |
|---|---|
DigiKey Part Number | 336-4145-2-ND - Tape & Reel (TR) 336-4145-1-ND - Cut Tape (CT) 336-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F921-G-GMR |
Description | IC MCU 8BIT 32KB FLASH 24QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 15x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 69,10400 Kč | 691,04 Kč |
| 25 | 64,11120 Kč | 1 602,78 Kč |
| 100 | 57,64370 Kč | 5 764,37 Kč |
| 250 | 54,17148 Kč | 13 542,87 Kč |
| 500 | 51,96292 Kč | 25 981,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,65697 Kč | 75 985,46 Kč |
| 3 000 | 49,09822 Kč | 147 294,66 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


