8051 C8051F00x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F006-GQ

DigiKey Part Number
336-1189-ND
Manufacturer
Manufacturer Product Number
C8051F006-GQ
Description
IC MCU 8BIT 32KB FLASH 48TQFP
Customer Reference
Detailed Description
8051 C8051F00x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
C8051F006-GQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Last Time Buy
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
48-TQFP (7x7)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
48-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32PG23B310F64IM48-CSilicon Labs111336-EFM32PG23B310F64IM48-C-ND62,57000 KčMFR Recommended
C8051F921-G-GMSilicon Labs3 920336-2617-ND79,79000 KčSimilar
In-Stock: 63
Check for Additional Incoming Stock
Last Time Buy Date: 10.09.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1611,25000 Kč611,25 Kč
10509,87300 Kč5 098,73 Kč
25479,23320 Kč11 980,83 Kč
100443,21950 Kč44 321,95 Kč
250425,40604 Kč106 351,51 Kč
500414,57024 Kč207 285,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:611,25000 Kč
Unit Price with VAT:739,61250 Kč