8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F921-G-GM

DigiKey Part Number
336-2617-ND
Manufacturer
Manufacturer Product Number
C8051F921-G-GM
Description
IC MCU 8BIT 32KB FLASH 24QFN
Customer Reference
Detailed Description
8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4.25K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
0.9V ~ 3.6V
Part Status
Last Time Buy
Data Converters
A/D 15x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
24-QFN (4x4)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
24-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 01.10.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1066,45900 Kč664,59 Kč
9155,80626 Kč5 078,37 Kč
18253,65220 Kč9 764,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč