


BGM220PC22WGA2R | |
|---|---|
DigiKey Part Number | 336-BGM220PC22WGA2RTR-ND - Tape & Reel (TR) 336-BGM220PC22WGA2RCT-ND - Cut Tape (CT) 336-BGM220PC22WGA2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM220PC22WGA2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM220PC22WGA2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -98.9dBm | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG22 | |
Memory Size | 352kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.3mA ~ 4.8mA | |
Current - Transmitting | 4.8mA ~ 10.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,65700 Kč | 1 156,57 Kč |
| 25 | 108,75280 Kč | 2 718,82 Kč |
| 100 | 99,39820 Kč | 9 939,82 Kč |
| 250 | 93,86524 Kč | 23 466,31 Kč |
| 500 | 89,99322 Kč | 44 996,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,36981 Kč | 86 369,81 Kč |
| 2 000 | 82,97927 Kč | 165 958,54 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |









