
BGM13S32F512GA-V3 | |
|---|---|
DigiKey Part Number | 336-BGM13S32F512GA-V3-ND |
Manufacturer | |
Manufacturer Product Number | BGM13S32F512GA-V3 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -102.1dBm | |
Serial Interfaces | I2C, I2S, IrDA, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG13 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.4mA ~ 11.5mA | |
Current - Transmitting | 8.9mA ~ 122.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 51-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,18000 Kč | 236,18 Kč |
| 10 | 205,11100 Kč | 2 051,11 Kč |
| 25 | 194,34200 Kč | 4 858,55 Kč |
| 100 | 179,56490 Kč | 17 956,49 Kč |
| 260 | 170,35523 Kč | 44 292,36 Kč |
| 520 | 164,13454 Kč | 85 349,96 Kč |
| 1 040 | 158,27637 Kč | 164 607,42 Kč |
| Unit Price without VAT: | 236,18000 Kč |
|---|---|
| Unit Price with VAT: | 285,77780 Kč |



