
| BGM121N256V2R | |
|---|---|
| DigiKey Part Number | 336-3955-2-ND - Tape & Reel (TR) 336-3955-1-ND - Cut Tape (CT) 336-3955-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BGM121N256V2R | 
| Description | RF TXRX MOD BT CAST SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | Bluetooth | |
| Protocol | ||
| Modulation | GFSK | |
| Frequency | 2.4GHz | |
| Data Rate | 1Mbps | |
| Power - Output | 8dBm | |
| Sensitivity | -90dBm | |
| Serial Interfaces | I2C, I2S, SPI, UART | |
| Antenna Type | Antenna Not Included, Castellation | |
| Utilized IC / Part | EFR32BG | |
| Memory Size | 256kB Flash, 32kB RAM | |
| Voltage - Supply | 1.85V ~ 3.8V | |
| Current - Receiving | 9mA | |
| Current - Transmitting | 8.2mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 56-SMD Module | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 136,30364 Kč | 136 303,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 211,18000 Kč | 211,18 Kč | 
| 10 | 183,36300 Kč | 1 833,63 Kč | 
| 25 | 173,70520 Kč | 4 342,63 Kč | 
| 100 | 160,43710 Kč | 16 043,71 Kč | 
| 250 | 152,49384 Kč | 38 123,46 Kč | 
| 500 | 146,88870 Kč | 73 444,35 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 228,87000 Kč | 228,87 Kč | 
| 10 | 209,89100 Kč | 2 098,91 Kč | 
| 25 | 190,80760 Kč | 4 770,19 Kč | 
| 100 | 171,72650 Kč | 17 172,65 Kč | 
| 250 | 157,41652 Kč | 39 354,13 Kč | 
| 500 | 143,10574 Kč | 71 552,87 Kč | 
| Unit Price without VAT: | 211,18000 Kč | 
|---|---|
| Unit Price with VAT: | 255,52780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic