
BGM121N256V2 | |
|---|---|
DigiKey Part Number | BGM121N256V2-ND |
Manufacturer | |
Manufacturer Product Number | BGM121N256V2 |
Description | RF TXRX MOD BT CAST SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 9mA | |
Current - Transmitting | 8.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,01000 Kč | 240,01 Kč |
| 10 | 204,96100 Kč | 2 049,61 Kč |
| 25 | 193,05560 Kč | 4 826,39 Kč |
| 100 | 176,94590 Kč | 17 694,59 Kč |
| 260 | 167,02535 Kč | 43 426,59 Kč |
| 520 | 160,37788 Kč | 83 396,50 Kč |
| 1 040 | 154,15581 Kč | 160 322,04 Kč |
| Unit Price without VAT: | 240,01000 Kč |
|---|---|
| Unit Price with VAT: | 290,41210 Kč |

