- Receiver, Transmitter 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG27-RB4111B

DigiKey Part Number
336-BG27-RB4111B-ND
Manufacturer
Manufacturer Product Number
BG27-RB4111B
Description
EFR32XG27 2.4GHZ RADIO BD BOOST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Receiver, Transmitter 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
Transmitter, Receiver
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Receiver, Transmitter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1817,24000 Kč817,24 Kč
10815,12100 Kč8 151,21 Kč
Manufacturers Standard Package
Unit Price without VAT:817,24000 Kč
Unit Price with VAT:988,86040 Kč