
BG27-RB4110B | |
|---|---|
DigiKey Part Number | 336-BG27-RB4110B-ND |
Manufacturer | |
Manufacturer Product Number | BG27-RB4110B |
Description | EFR32XG27 2.4 GHZ RADIO BRD BUCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - Receiver, Transmitter 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Receiver, Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,36000 Kč | 773,36 Kč |
| 10 | 771,46700 Kč | 7 714,67 Kč |
| Unit Price without VAT: | 773,36000 Kč |
|---|---|
| Unit Price with VAT: | 935,76560 Kč |


