
4463CPCE20A915 | |
|---|---|
DigiKey Part Number | 336-4525-ND |
Manufacturer | |
Manufacturer Product Number | 4463CPCE20A915 |
Description | PICO BOARD ANTENNA DIVERSITY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4463 EZRadioPRO® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4463 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 401,62000 Kč | 1 401,62 Kč |
| 10 | 1 398,21500 Kč | 13 982,15 Kč |
| Unit Price without VAT: | 1 401,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 695,96020 Kč |


