




ST-4-28 | |
|---|---|
DigiKey Part Number | 595-1184-ND |
Manufacturer | |
Manufacturer Product Number | ST-4-28 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 400mA, Series 200mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-4-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Height - Seated (Max) | 33.30mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,55000 Kč | 272,55 Kč |
| 10 | 245,71900 Kč | 2 457,19 Kč |
| 25 | 235,66480 Kč | 5 891,62 Kč |
| 50 | 228,29020 Kč | 11 414,51 Kč |
| 100 | 221,11940 Kč | 22 111,94 Kč |
| 250 | 211,94288 Kč | 52 985,72 Kč |
| 500 | 205,22858 Kč | 102 614,29 Kč |
| 1 000 | 198,70470 Kč | 198 704,70 Kč |
| Unit Price without VAT: | 272,55000 Kč |
|---|---|
| Unit Price with VAT: | 329,78550 Kč |



