




LP-24-500 | |
|---|---|
DigiKey Part Number | 595-1329-ND |
Manufacturer | |
Manufacturer Product Number | LP-24-500 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-24-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,49000 Kč | 477,49 Kč |
| 10 | 430,01800 Kč | 4 300,18 Kč |
| 25 | 412,27480 Kč | 10 306,87 Kč |
| 50 | 399,27700 Kč | 19 963,85 Kč |
| 100 | 386,64250 Kč | 38 664,25 Kč |
| 250 | 370,49124 Kč | 92 622,81 Kč |
| 500 | 358,68616 Kč | 179 343,08 Kč |
| Unit Price without VAT: | 477,49000 Kč |
|---|---|
| Unit Price with VAT: | 577,76290 Kč |



