MFG_SPDL485025-100-2P-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDL485025-250-2P-T

DigiKey Part Number
595-SPDL485025-250-2P-TTR-ND - Tape & Reel (TR)
595-SPDL485025-250-2P-TCT-ND - Cut Tape (CT)
595-SPDL485025-250-2P-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPDL485025-250-2P-T
Description
CMC 5A 2LN 250 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 14mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
14mOhm (Typ)
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,05000 Kč27,05 Kč
1022,15800 Kč221,58 Kč
2520,49800 Kč512,45 Kč
5019,32460 Kč966,23 Kč
10018,21980 Kč1 821,98 Kč
25016,85620 Kč4 214,05 Kč
50015,91660 Kč7 958,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,87020 Kč34 675,50 Kč
5 00013,08206 Kč65 410,30 Kč
7 50013,00375 Kč97 528,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,05000 Kč
Unit Price with VAT:32,73050 Kč