Parametric Equivalent

SLPPI05-15-1R0M | |
|---|---|
DigiKey Part Number | 595-SLPPI05-15-1R0M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI05-15-1R0M |
Description | FIXED IND 1UH 6A 22.6 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6 A 22.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI05-15-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.205" W (5.50mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,52172 Kč | 62 086,88 Kč |
| Unit Price without VAT: | 15,52172 Kč |
|---|---|
| Unit Price with VAT: | 18,78128 Kč |


