SLPPI05-15-1R0M-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 15,52172 Kč
Datasheet
1 µH Shielded Molded Inductor 6 A 22.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI05-15-1R0M-TR

DigiKey Part Number
595-SLPPI05-15-1R0M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLPPI05-15-1R0M-TR
Description
FIXED IND 1UH 6A 22.6 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 6 A 22.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLPPI05-15-1R0M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
22.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.205" W (5.50mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,19835 Kč60 793,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,19835 Kč
Unit Price with VAT:18,39000 Kč