22 µH Shielded Inductor 4 A 43.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Inductor 4 A 43.2mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH127-220

DigiKey Part Number
595-1449-2-ND - Tape & Reel (TR)
595-1449-1-ND - Cut Tape (CT)
595-1449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCRH127-220
Description
FIXED IND 22UH 4A 43.2 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 4 A 43.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
43.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,44400 Kč194,44 Kč
10015,99420 Kč1 599,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,95276 Kč6 976,38 Kč
1 00013,15714 Kč13 157,14 Kč
1 50012,71317 Kč19 069,76 Kč
2 50012,17573 Kč30 439,33 Kč
3 50011,83453 Kč41 420,86 Kč
5 00011,48351 Kč57 417,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč