SCRH124-470 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 324
Unit Price: 48,09000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 15,49876 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 178
Unit Price: 42,21000 Kč
Datasheet
47 µH Shielded Inductor 1.87 A 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Inductor 1.87 A 160mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH124-470

DigiKey Part Number
595-1433-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH124-470
Description
FIXED IND 47UH 1.87A 160 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 1.87 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,99455 Kč16 491,83 Kč
Unit Price without VAT:10,99455 Kč
Unit Price with VAT:13,30341 Kč