


DRA124-470-R | |
|---|---|
DigiKey Part Number | 283-3559-2-ND - Tape & Reel (TR) 283-3559-1-ND - Cut Tape (CT) 283-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-470-R |
Description | FIXED IND 47UH 1.78A 134 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.78 A 134mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.91A | |
Shielding | Shielded | |
DC Resistance (DCR) | 134mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 39,47600 Kč | 394,76 Kč |
| 25 | 36,51960 Kč | 912,99 Kč |
| 50 | 34,43260 Kč | 1 721,63 Kč |
| 100 | 32,46500 Kč | 3 246,50 Kč |
| 250 | 30,03804 Kč | 7 509,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,19407 Kč | 23 395,55 Kč |
| 1 500 | 29,42030 Kč | 44 130,45 Kč |
| 2 250 | 28,43120 Kč | 63 970,20 Kč |
| 3 750 | 27,23368 Kč | 102 126,30 Kč |
| 5 250 | 27,03494 Kč | 141 933,43 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

