SCRH124-221 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 55,22000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 15,49876 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 612
Unit Price: 42,42000 Kč
Datasheet
220 µH Shielded Inductor 950 mA 700mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Inductor 950 mA 700mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH124-221

DigiKey Part Number
595-1435-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH124-221
Description
FIXED IND 220UH 950MA 700 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 950 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,99455 Kč16 491,83 Kč
Unit Price without VAT:10,99455 Kč
Unit Price with VAT:13,30341 Kč