



SCIHP0718-1R0M | |
|---|---|
DigiKey Part Number | 595-1812-2-ND - Tape & Reel (TR) 595-1812-1-ND - Cut Tape (CT) 595-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCIHP0718-1R0M |
Description | FIXED IND 1UH 7A 18.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 7 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 11,34730 Kč | 1 134,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,01864 Kč | 13 527,96 Kč |
| 3 000 | 8,50482 Kč | 25 514,46 Kč |
| 4 500 | 8,21829 Kč | 36 982,31 Kč |
| 7 500 | 7,87139 Kč | 59 035,42 Kč |
| 10 500 | 7,65115 Kč | 80 337,07 Kč |
| 15 000 | 7,42461 Kč | 111 369,15 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


