
SC3316F-471 | |
|---|---|
DigiKey Part Number | 595-1353-2-ND - Tape & Reel (TR) 595-1353-1-ND - Cut Tape (CT) 595-SC3316F-471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC3316F-471 |
Description | FIXED IND 470UH 600MA 1.27 OHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 600 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.27Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.390" W (13.45mm x 9.90mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 100 | 11,71270 Kč | 1 171,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,81735 Kč | 7 853,88 Kč |
| 1 600 | 9,25736 Kč | 14 811,78 Kč |
| 2 400 | 8,94506 Kč | 21 468,14 Kč |
| 4 000 | 8,56698 Kč | 34 267,92 Kč |
| 5 600 | 8,32691 Kč | 46 630,70 Kč |
| 8 000 | 8,07998 Kč | 64 639,84 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


