
LPTC-V-0.85-5-35 | |
|---|---|
DigiKey Part Number | 595-LPTC-V-0.85-5-35-ND |
Manufacturer | |
Manufacturer Product Number | LPTC-V-0.85-5-35 |
Description | CMC 850UH 5A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 850 µH 2 Line Common Mode Choke Through Hole 5A DCR 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" Dia x 0.512" L (22.00mm x 13.00mm) |
Filter Type Power Line | Height (Max) 0.827" (21.00mm) |
Number of Lines 2 | Package / Case Vertical, No Base, 4 PC Pin |
Inductance @ Frequency 850 µH @ 1 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 44,98500 Kč | 449,85 Kč |
| 25 | 41,61080 Kč | 1 040,27 Kč |
| 50 | 39,23340 Kč | 1 961,67 Kč |
| 100 | 36,99140 Kč | 3 699,14 Kč |
| 250 | 34,22720 Kč | 8 556,80 Kč |
| 500 | 32,27638 Kč | 16 138,19 Kč |
| 1 300 | 29,77235 Kč | 38 704,06 Kč |
| 2 600 | 28,08185 Kč | 73 012,81 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |





