22 µH Shielded Toroidal Inductor 16.4 A 7mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Toroidal Inductor 16.4 A 7mOhm Max Radial, Vertical (Open)
Signal Transformer High Current Toroidal Inductors (HCTI)
Signal Transformer HCTC Chokes and HCTI Inductors

HCTI-22-16.4

DigiKey Part Number
595-1721-ND
Manufacturer
Manufacturer Product Number
HCTI-22-16.4
Description
FIXED IND 22UH 16.4A 7 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Toroidal Inductor 16.4 A 7mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
HCTI-22-16.4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1044,51600 Kč445,16 Kč
2541,18120 Kč1 029,53 Kč
5038,82960 Kč1 941,48 Kč
10036,61210 Kč3 661,21 Kč
25033,87480 Kč8 468,70 Kč
56431,62060 Kč17 834,02 Kč
1 12829,82126 Kč33 638,38 Kč
2 82027,60314 Kč77 840,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč