HCTC-50-2.3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 106
Unit Price: 265,20000 Kč
Datasheet
50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
Signal Transformer HCTC Chokes and HCTI Inductors

HCTC-50-2.3

DigiKey Part Number
595-HCTC-50-2.3-ND
Manufacturer
Manufacturer Product Number
HCTC-50-2.3
Description
CMC 50MH 2.3A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
HCTC-50-2.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
50 mH @ 1 kHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
450mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.550" L x 0.600" W (39.37mm x 15.24mm)
Height (Max)
1.650" (41.91mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 135 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,38000 Kč197,38 Kč
10162,37800 Kč1 623,78 Kč
25150,22800 Kč3 755,70 Kč
50141,65260 Kč7 082,63 Kč
210125,46305 Kč26 347,24 Kč
420118,33474 Kč49 700,59 Kč
630114,96405 Kč72 427,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,38000 Kč
Unit Price with VAT:238,82980 Kč

Other Suppliers on DigiKey

135In Stock
Ships from WEC