50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
Bourns Magnetic Capabilities

8116-RC

DigiKey Part Number
M8911-ND
Manufacturer
Manufacturer Product Number
8116-RC
Description
CMC 50MH 2.3A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
8116-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
50 mH @ 1 kHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
450mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.550" L x 0.800" W (39.37mm x 20.32mm)
Height (Max)
1.650" (41.91mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,20000 Kč265,20 Kč
10218,12700 Kč2 181,27 Kč
25201,81600 Kč5 045,40 Kč
50190,30480 Kč9 515,24 Kč
128175,76477 Kč22 497,89 Kč
256165,77758 Kč42 439,06 Kč
512159,58480 Kč81 707,42 Kč
Manufacturers Standard Package
Unit Price without VAT:265,20000 Kč
Unit Price with VAT:320,89200 Kč