


HCTC-5-8.9 | |
|---|---|
DigiKey Part Number | 595-HCTC-5-8.9-ND |
Manufacturer | |
Manufacturer Product Number | HCTC-5-8.9 |
Description | CMC 5MH 8.9A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8.9A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HCTC-5-8.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 1 kHz | |
Current Rating (Max) | 8.9A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.450" L x 0.600" W (36.83mm x 15.24mm) | |
Height (Max) | 1.500" (38.10mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 118,67619 Kč | 29 906,40 Kč |
| Unit Price without VAT: | 118,67619 Kč |
|---|---|
| Unit Price with VAT: | 143,59819 Kč |


