HCTC-12-4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 265
Unit Price: 213,13000 Kč
Datasheet
12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 110mOhm
Signal Transformer HCTC Chokes and HCTI Inductors

HCTC-12-4

DigiKey Part Number
595-HCTC-12-4-ND
Manufacturer
Manufacturer Product Number
HCTC-12-4
Description
CMC 12MH 4A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
HCTC-12-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
12 mH @ 1 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
110mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.350" L x 0.600" W (34.29mm x 15.24mm)
Height (Max)
1.450" (36.83mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
252109,62206 Kč27 624,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,62206 Kč
Unit Price with VAT:132,64269 Kč