12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 110mOhm
Bourns Magnetic Capabilities

8111-RC

DigiKey Part Number
M8906-ND
Manufacturer
Manufacturer Product Number
8111-RC
Description
CMC 12MH 4A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
8111-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
12 mH @ 1 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
110mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.350" L x 0.800" W (34.29mm x 20.32mm)
Height (Max)
1.450" (36.83mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
10175,33300 Kč1 753,33 Kč
25162,21360 Kč4 055,34 Kč
50152,96200 Kč7 648,10 Kč
240133,96025 Kč32 150,46 Kč
480126,35546 Kč60 650,62 Kč
720125,20057 Kč90 144,41 Kč
Manufacturers Standard Package
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč