
FCB-0805-121P | |
|---|---|
DigiKey Part Number | 595-FCB-0805-121PTR-ND - Tape & Reel (TR) 595-FCB-0805-121PCT-ND - Cut Tape (CT) 595-FCB-0805-121PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-121P |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,96960 Kč | 196,96 Kč |
| 1 000 | 1,61979 Kč | 1 619,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,43983 Kč | 5 759,32 Kč |
| 8 000 | 1,35763 Kč | 10 861,04 Kč |
| 12 000 | 1,31176 Kč | 15 741,12 Kč |
| 20 000 | 1,25624 Kč | 25 124,80 Kč |
| 28 000 | 1,22097 Kč | 34 187,16 Kč |
| 40 000 | 1,18471 Kč | 47 388,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

