
BBPY00201209121Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00201209121Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209121Y00CT-ND - Cut Tape (CT) 553-BBPY00201209121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209121Y00 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,41800 Kč | 14,18 Kč |
| 25 | 1,22640 Kč | 30,66 Kč |
| 50 | 1,10120 Kč | 55,06 Kč |
| 100 | 0,98650 Kč | 98,65 Kč |
| 250 | 0,85092 Kč | 212,73 Kč |
| 500 | 0,75664 Kč | 378,32 Kč |
| 1 000 | 0,66967 Kč | 669,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51435 Kč | 2 057,40 Kč |
| 8 000 | 0,44472 Kč | 3 557,76 Kč |
| 12 000 | 0,40616 Kč | 4 873,92 Kč |
| 20 000 | 0,40147 Kč | 8 029,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


