
FCB-0805-121P | |
|---|---|
DigiKey Part Number | 595-FCB-0805-121PTR-ND - Tape & Reel (TR) 595-FCB-0805-121PCT-ND - Cut Tape (CT) 595-FCB-0805-121PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-121P |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBPY00201209121Y00 | Pulse Electronics | 33 599 | 553-BBPY00201209121Y00CT-ND | 2,09000 Kč | Parametric Equivalent |
| BLM21PG121SN1D | Murata Electronics | 120 042 | 490-5986-1-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 100 | 1,95620 Kč | 195,62 Kč |
| 1 000 | 1,60879 Kč | 1 608,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,43006 Kč | 5 720,24 Kč |
| 8 000 | 1,34841 Kč | 10 787,28 Kč |
| 12 000 | 1,30286 Kč | 15 634,32 Kč |
| 20 000 | 1,24771 Kč | 24 954,20 Kč |
| 28 000 | 1,21269 Kč | 33 955,32 Kč |
| 40 000 | 1,17667 Kč | 47 066,80 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

