30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0603-300A

DigiKey Part Number
595-FCB-0603-300ATR-ND - Tape & Reel (TR)
595-FCB-0603-300ACT-ND - Cut Tape (CT)
595-FCB-0603-300ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0603-300A
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
FCB-0603-300A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Signal Transformer
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2506033007Y0Fair-Rite Products Corp.35 1851934-1433-1-ND2,92000 KčParametric Equivalent
BBBK00160808300Y00Pulse Electronics159 430553-BBBK00160808300Y00CT-ND2,09000 KčParametric Equivalent
FB160808T-300Y-S-1Cal-Chip Electronics, Inc.4 0004713-FB160808T-300Y-S-1CT-ND2,09000 KčParametric Equivalent
In-Stock: 4 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,10383 Kč4 415,32 Kč
8 0001,04079 Kč8 326,32 Kč
12 0001,00560 Kč12 067,20 Kč
20 0000,96301 Kč19 260,20 Kč
28 0000,93597 Kč26 207,16 Kč
40 0000,90815 Kč36 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,10383 Kč
Unit Price with VAT:1,33563 Kč