



2506033007Y0 | |
|---|---|
DigiKey Part Number | 1934-1433-2-ND - Tape & Reel (TR) 1934-1433-1-ND - Cut Tape (CT) 1934-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506033007Y0 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506033007Y0 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 100mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,10600 Kč | 21,06 Kč |
| 25 | 1,83520 Kč | 45,88 Kč |
| 50 | 1,64340 Kč | 82,17 Kč |
| 100 | 1,47030 Kč | 147,03 Kč |
| 250 | 1,26300 Kč | 315,75 Kč |
| 500 | 1,12036 Kč | 560,18 Kč |
| 1 000 | 0,98813 Kč | 988,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,75101 Kč | 3 004,04 Kč |
| 8 000 | 0,64454 Kč | 5 156,32 Kč |
| 12 000 | 0,64131 Kč | 7 695,72 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

