




DST-5-24 | |
|---|---|
DigiKey Part Number | 595-1214-ND |
Manufacturer | |
Manufacturer Product Number | DST-5-24 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-5-24 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 12VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.80mm L x 39.60mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.90mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1A, Series 500mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 10 | 299,28400 Kč | 2 992,84 Kč |
| 25 | 286,99240 Kč | 7 174,81 Kč |
| 50 | 277,98840 Kč | 13 899,42 Kč |
| 100 | 269,23220 Kč | 26 923,22 Kč |
| 250 | 258,03352 Kč | 64 508,38 Kč |
| 500 | 249,83924 Kč | 124 919,62 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |


