




FS24-500 | |
|---|---|
DigiKey Part Number | 237-1050-ND |
Manufacturer | |
Manufacturer Product Number | FS24-500 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS24-500 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 12VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1A, Series 500mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,92000 Kč | 254,92 Kč |
| 10 | 229,76000 Kč | 2 297,60 Kč |
| 25 | 220,37840 Kč | 5 509,46 Kč |
| 50 | 213,49080 Kč | 10 674,54 Kč |
| 100 | 206,79250 Kč | 20 679,25 Kč |
| 250 | 198,21776 Kč | 49 554,44 Kč |
| 500 | 191,94230 Kč | 95 971,15 Kč |
| 1 000 | 185,84532 Kč | 185 845,32 Kč |
| Unit Price without VAT: | 254,92000 Kč |
|---|---|
| Unit Price with VAT: | 308,45320 Kč |


