




DST-5-16 | |
|---|---|
DigiKey Part Number | 595-1202-ND |
Manufacturer | |
Manufacturer Product Number | DST-5-16 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-5-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.80mm L x 39.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,39000 Kč | 288,39 Kč |
| 10 | 259,86200 Kč | 2 598,62 Kč |
| 25 | 249,21520 Kč | 6 230,38 Kč |
| 50 | 241,40980 Kč | 12 070,49 Kč |
| 100 | 233,81500 Kč | 23 381,50 Kč |
| 250 | 224,09832 Kč | 56 024,58 Kč |
| 500 | 216,98846 Kč | 108 494,23 Kč |
| 1 000 | 210,08468 Kč | 210 084,68 Kč |
| Unit Price without VAT: | 288,39000 Kč |
|---|---|
| Unit Price with VAT: | 348,95190 Kč |


