




DST-4-36 | |
|---|---|
DigiKey Part Number | 595-1225-ND |
Manufacturer | |
Manufacturer Product Number | DST-4-36 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-4-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 340mA, Series 170mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Height - Seated (Max) | 33.30mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 10 | 233,16200 Kč | 2 331,62 Kč |
| 25 | 223,62880 Kč | 5 590,72 Kč |
| 50 | 216,63220 Kč | 10 831,61 Kč |
| 100 | 209,82880 Kč | 20 982,88 Kč |
| 250 | 201,11884 Kč | 50 279,71 Kč |
| 500 | 194,74638 Kč | 97 373,19 Kč |
| 1 000 | 188,55637 Kč | 188 556,37 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |



