




FS36-170 | |
|---|---|
DigiKey Part Number | 237-1044-ND |
Manufacturer | |
Manufacturer Product Number | FS36-170 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS36-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 340mA, Series 170mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 194,52500 Kč | 1 945,25 Kč |
| 25 | 186,60520 Kč | 4 665,13 Kč |
| 50 | 180,78860 Kč | 9 039,43 Kč |
| 100 | 175,12960 Kč | 17 512,96 Kč |
| 250 | 167,88488 Kč | 41 971,22 Kč |
| 500 | 162,57996 Kč | 81 289,98 Kč |
| 1 000 | 157,42537 Kč | 157 425,37 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |

